FM-LAMPE T6,8 24V | Light Bulbs, Lamps
Incandescent bulb, T6.8, 1.2 W, 24 V (DC), clear, FM-LAMPE T6,8 24V
Order No.: 33G343
EAN: 4099891488796
MPN:
FM-LAMPE T6,8 24V
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 1 Week
Telecommunication lamps with T 6.8 socket to DIN 49838 A.
Type: 24 V/50 mA/1.2 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | T6.8 | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 24 V | |
| Dimmable | No | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |