GLÜHLAMPE 12V/1,2W | Light Bulbs, Lamps
Light bulb, W2x4.6d, 1.2 W, 12 V (DC), 2700 K, clear, GLÜHLAMPE 12V/1,2W
Order No.: 33G1412
EAN: 4099891487737
MPN:
GLÜHLAMPE 12V/1,2W
Unit Price (€ / pc.)
1.3923 € *
Available: 454 pcs.
Leadtime: 1 Week **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.1662 €
50 pcs.
0.9282 €
100 pcs.
0.8211 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with glass socket Wedge-base W 2 x 4.6 d.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 5 mm | |
Colour temperature | 2700 K | |
Length | 20 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 12 V | |
Rated current | 100 mA | |
Product type | Glühlampe | |
Socket version | W2x4,6d |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |