LB2401C28W | Light Bulbs, Lamps
LED lamp, BA9s, 24 V (DC), white, LB2401C28W
Unit Price (€ / pc.)
9.0797 € *
Available: 47 pcs.
Leadtime: 1 Week **
Single LEDs with BA9s socket, type LB2401.
Technical specifications
diameter | 9.6 mm | |
Colour of the LED | weiß | |
Length | 25 mm | |
Rated voltage (DC) | 24 V | |
Product type | LED | |
Socket version | BA9s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |