LG1601D28W | Light Bulbs, Lamps

LED lamp, T1 3/4, 0.28 W, 5 lm, 24 V (DC), 6000 K, white, LG1601D28W

Order No.: 31G168
EAN: 4099891485115
MPN:
LG1601D28W
Series: LG160
LG1601D28W Light Bulbs, Lamps
Image may differ

Abgekündigt

Unit Price (€ / pc.)
7.6993 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
7.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6993 €

Single LEDs with T1 3/4 MG socket, type LG1601.

Technical specifications
Dimmable No
Colour of the LED weiß
Colour temperature 6000 K
Power 0.28 W
Luminous flux 5 lm
Rated voltage (DC) 24 V
Rated current 16 mA
Product type LED
Socket version T1 3/4
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes