MS06062001 | Light Bulbs, Lamps

Light bulb, E 5/8 (E5.5), 1.2 W, 6 V (DC), 2700 K, clear, MS06062001

Order No.: 33G170
EAN: 4099891487799
MPN:
MS06062001
MS06062001 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6418 €

Filament bulbs with E 5/8 socket (E 5.5).

Technical specifications
Version klar
Dimmable Yes
diameter 5.7 mm
Colour temperature 2700 K
Length 17.5 mm
Power 1.2 W
Rated voltage (DC) 6 V
Rated current 200 mA
Product type Glühlampe
Socket version E 5/8 (E5.5)
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes