MS06121001 | Light Bulbs, Lamps
Light bulb, E 5/8 (E5.5), 1.2 W, 12 V (DC), 2700 K, clear, MS06121001
Order No.: 33G172
EAN: 4099891487805
MPN:
MS06121001
Unit Price (€ / pc.)
2.499 € *
Available: 1,079 pcs.
Leadtime: On Request **
Filament bulbs with E 5/8 socket (E 5.5).
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 5.7 mm | |
Colour temperature | 2700 K | |
Length | 17.5 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 12 V | |
Rated current | 100 mA | |
Product type | Glühlampe | |
Socket version | E 5/8 (E5.5) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |