NE28110GC | Light Bulbs, Lamps

Glow lamp, E10, 1.1 W, 130 V (AC), clear, NE28110GC

Order No.: 33G672
EAN: 4099891488956
MPN:
NE28110GC
NE28110GC Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
68.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.8306 €

Glow lamps with series resistor and E 10 socket, type NE28110GC.

Technical specifications
Version klar
Dimmable No
diameter 10 mm
Length 28 mm
Power 1.1 W
Rated voltage (AC) 130 V
Product type Glimmlampe
Socket version E10
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes