SOFFITTENLAMPE K 12V | Light Bulbs, Lamps
Light bulb, S8.5, 5 W, 12 V (DC), clear, SOFFITTENLAMPE K 12V
Order No.: 33G358
EAN: 4099891488864
MPN:
SOFFITTENLAMPE K 12V
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: On Request **
Festoon lamps with S 8.5 socket.
Diameter: 15 mm. Length: 43 mm.
Type: 12 V/415 mA/5.0 W
Technical specifications
Version | klar | |
Design | Soffittenlampe | |
Dimmable | No | |
diameter | 15 mm | |
Length | 43 mm | |
Power | 5 W | |
Rated voltage (DC) | 12 V | |
Rated current | 415 mA | |
Product type | Glühlampe | |
Socket version | S8.5 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |