T4506040 | Light Bulbs, Lamps
Light bulb, T4.5, 0.24 W, 6 V (AC), clear, T4506040
Order No.: 33G3082
EAN: 8714681148464
MPN:
T4506040
Unit Price (€ / pc.)
3.4986 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
2.9155 €
50 pcs.
2.3324 €
100 pcs.
2.0468 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature telephone Indication and signaling lamp, T4506040, BAILEY
As a specialist in this field, Bailey has built an extensive wide range of indication and signaling lamps over the many years being active in this industry. If Bailey doesn't know the lamp you're looking for it probably no longer exists. The telephone lamps were originally intended for large telephone systems to see which lines are busy. Nowadays often used in switches.
Features
- Energy efficiency class-E
- Average nominal lifespan [h]-10000
- Nominal current [mA]-40
- Total length [mm]16
- Diameter [mm]4
- Colour temperature [K]2700
Technical specifications
Version | klar | |
Design | Röhrenform | |
Dimmable | No | |
diameter | 4 mm | |
Length | 16 mm | |
Power | 0.24 W | |
average nominal life | 10000 h | |
Rated voltage (AC) | 6 V | |
Rated current | 40 mA | |
Product type | Glühlampe | |
Socket version | T4.5 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |