T5624050 | Light Bulbs, Lamps
Light bulb, T5.5 K, 1.2 W, 24 V (DC), 2700 K, clear, T5624050
Order No.: 33G334
EAN: 4099891488758
MPN:
T5624050
Unit Price (€ / pc.)
2.3919 € *
Available: 61 pcs.
Leadtime: On Request **
Telecommunication lamps with T 5.5 K socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 5 mm | |
Colour temperature | 2700 K | |
Length | 22 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 24 V | |
Rated current | 50 mA | |
Product type | Glühlampe | |
Socket version | T5.5 K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |