T6824080 | Light Bulbs, Lamps
Incandescent bulb, T6.8, 2 W, 24 V (DC), clear, T6824080
Order No.: 33G344
EAN: 4099891488802
MPN:
T6824080
Unit Price (€ / pc.)
3.3082 € *
Available: 3 pcs.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.9750 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Telecommunication lamps with T 6.8 socket to DIN 49838 A.
Type: 24 V/80 mA/2.0 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | T6.8 | |
| Rated current | 80 mA | |
| Rated voltage (DC) | 24 V | |
| Dimmable | No | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |