WE04120801 | Light Bulbs, Lamps
Light bulb, connection wires, 0.96 W, 12 V (DC), 2700 K, clear, WE04120801
Order No.: 33G124
EAN: 4099891487645
MPN:
WE04120801
Unit Price (€ / pc.)
1.4280 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.1900 €
50 pcs.
0.9520 €
100 pcs.
0.8449 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs without socket, with free wire ends, type T 1 1/4.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 4.5 mm | |
Colour temperature | 2700 K | |
Length | 11.7 mm | |
Power | 0.96 W | |
Rated voltage (DC) | 12 V | |
Rated current | 80 mA | |
Product type | Glühlampe | |
Socket version | Anschlussdrähte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |