WE04280401 | Light Bulbs, Lamps
Incandescent bulb, connection wires, 1.12 W, 28 V (DC), 2700 K, clear, WE04280401
Order No.: 33G128
EAN: 4099891487669
MPN:
WE04280401
Unit Price (€ / pc.)
1.6065 € *
Available: 70 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4518 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs without socket, with free wire ends, type T 1 1/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.12 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | connection wires | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 28 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 4.5 mm | |
| Length | 11.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |