= 12L502 :10 | Lubricants, Maintenance Agents
N.A. special oil, bottle, 100 ml, = 12L502 :10
Order No.: 12L500
EAN: 4099891433611
MPN:
= 12L502 :10
Unit Price (€ / pc.)
2.9988 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special oils for precision mechanics, type Mobil Velocite No. 6.
For all precision mechanical parts, light-colored lubricating oil of low viscosity, ISO viscosity class 10. Good anti-corrosive and anti-oxidation properties and effective water separation.
Type: Velocite No. 6, bottle with 100 cm³
Technical specifications
Usage | Korrosionsschutz | |
Container | Flasche | |
Contents | 100 ml | |
Product type | Spezialöl | |
Viscosity | flüssig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 27101999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|