REGULAR GRADE RG 500 | Lubricants, Maintenance Agents
Varybond lubricant, gray, can, 500 g, REGULAR GRADE RG 500
Order No.: 12L0583
EAN: 4024213555177
MPN:
REGULAR GRADE RG 500
VAR RG 500
Unit Price (€ / pc.)
53.431 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Multi-purpose lubricant, VAR RG 500, Varybond
Versatile lubricant for screws, bolts, springs, washers and split pins. Ideal for applications such as valve fittings, pumps, spindles and pipe connections, particularly suitable for brake systems. Meets DaimlerChrysler A 001 989 94 51, A 001 989 94 51 12 and BMW 83 23 9 407 830 standards.
Technical specifications
Product type | Mehrzweckschmiermittel | |
Version | grau | |
Contents | 500 g | |
Container | Dose | |
Viscosity | pastös | |
Operational temperature | -188 °C bis 958 °C | |
Usage | Elektrische Leitungen, Schalter, Leistungsschalter, Turbinen, Generatoren, Motoren, Automobilindustrie, Schraubverbindungen für Abgas- und Sammelrohre |
Download
Logistics
Country of origin | ES |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|