VAR HTSS 400 | Lubricants, Maintenance Agents
Varybond release agent and lubricant, 400 ml, VAR HTSS 400
Order No.: 12L0578
EAN: 4024213555108
MPN:
VAR HTSS 400
VAR HTSS 400
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Anti-Seize Lubricating Compund, VAR HTSS 400, Varybond
High Temperature Stainless: Contains stainless steel particles. Used wherever nickel is not allowed to be present. Particularly suitable for use in high temperature areas. Pipe fittings and flanges in steam and hot water pipes, exhaust systems and pumps. High chemical resistance. Complies with: MIL-A-907.
Technical specifications
Operational temperature | -50 bis 1400 °C | |
Contents | 400 ml | |
Product type | Trenn-/Schmiermittel | |
Viscosity | pastös |
Download
Logistics
Country of origin | FR |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|