VB 71 | Lubricants, Maintenance Agents
Varybond rust remover, gray, spray can, 400 ml, VB 71
Order No.: 12L0557
EAN: 4024213171162
MPN:
VB 71
171161VAR
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Next delivery: 12 pcs. on 2025-06-30
Leadtime: 30 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
12 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rust remover, 171161VAR, Varybond
This rust remover is not only used to loosen rust, but also serves as a preventive measure against renewed rust formation. It is ideal for loosening and freeing threaded parts, joints and linkages of all kinds.
Technical specifications
Product type | Rostlöser | |
Version | grau | |
Contents | 400 ml | |
Container | Spraydose | |
Viscosity | flüssig | |
Operational temperature | bis 250 °C | |
Usage | Mechanischen Bauteilen, Schrauben, Muttern und Bolzen |
Download
Logistics
Country of origin | FR |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|