0125A00322 | Nuts, Washers, Rings

Washer, M3, H 3 mm, outer Ø 7 mm, stainless steel, DIN 125/ISO 7089, 0125A00322

Order No.: 16H860
EAN: 4099889502596
MPN:
0125A00322
0125A00322 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 14,422 pcs.
Leadtime: 2 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
10000 pcs.
0.0107 €
25000 pcs.
0.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washer, 0125A00322, N.A

Washer without chamfer, stainless steel A2 DIN 125/ISO 7089, type BS 4700.

Technical specifications
Version Unterlegscheibe
Outer diameter 7 mm
Thread size M3
Height 3 mm
Material Edelstahl
Standard number DIN 125/ISO 7089
Logistics
Country of origin QU
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes