0125A00532 | Nuts, Washers, Rings
Washer, M5, outer Ø 10 mm, stainless steel, DIN 125/ISO 7089, 0125A00532
Order No.: 16H864
EAN: 4099889502619
MPN:
0125A00532
Unit Price (€ / pc.)
0.0226 € *
Available: 650 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0226 €
1000 pcs.
0.0202 €
5000 pcs.
0.0167 €
10000 pcs.
0.0143 €
25000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, 0125A00532, N.A
Washer without chamfer, stainless steel A2 DIN 125/ISO 7089, type BS 4700.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 10 mm | |
Thread size | M5 | |
Material | Edelstahl | |
Standard number | DIN 125/ISO 7089 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |