0125A00642 | Nuts, Washers, Rings
Washer, M6, outer Ø 17 mm, stainless steel, DIN 125/ISO 7089, 0125A00642
Order No.: 16H866
EAN: 4099889502626
MPN:
0125A00642
Unit Price (€ / pc.)
0.0440 € *
Available: 935 pcs.
Leadtime: 2 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
1000 pcs.
0.0381 €
5000 pcs.
0.0333 €
10000 pcs.
0.0286 €
25000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, 0125A00642, N.A
Washer without chamfer, stainless steel A2 DIN 125/ISO 7089, type BS 4700.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 17 mm | |
Thread size | M6 | |
Material | Edelstahl | |
Standard number | DIN 125/ISO 7089 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |