0125B0053Z | Nuts, Washers, Rings

Washer, M5, H 1 mm, outer Ø 10 mm, steel, galvanized, DIN 125/ISO 7090, 0125B0053Z

Order No.: 16H904
EAN: 4099889502817
MPN:
0125B0053Z
0125B0053Z Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 1,300 pcs.
Next delivery: 4,000 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0226 €
1000 pcs.
0.0202 €
5000 pcs.
0.0167 €
10000 pcs.
0.0143 €
25000 pcs.
0.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washers with chamfer, made of 4.8-Zn to DIN 125/ISO 7090, type BS 4800.

Technical specifications
Version Unterlegscheibe
Outer diameter 10 mm
Thread size M5
Height 1 mm
Material Stahl, verzinkt
Standard number DIN 125/ISO 7090
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes