0127A0040B | Nuts, Washers, Rings

Spring washer, M4, inner Ø 4.1 mm, outer Ø 7.1 mm, spring steel, DIN 127 A, 0127A0040B

Order No.: 17H256
EAN: 4099889503470
MPN:
0127A0040B
0127A0040B Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 3,853 pcs.
Leadtime: 2 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0214 €
100 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring lock washers made of spring steel to DIN 127 A, type BS 5700.

Technical specifications
Ausführung Federringe
Außendurchmesser 7.1 mm
Gewindegröße M4
Innendurchmesser 4.1 mm
Material Federstahl
Norm DIN 127 A
Logistics
Ursprungsland DE
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes