0127B0020B | Nuts, Washers, Rings
Spring washer, M2, inner Ø 2.1 mm, outer Ø 3.9 mm, spring steel, DIN 127 B, 0127B0020B
Order No.: 17H250
EAN: 4099889503449
MPN:
0127B0020B
Unit Price (€ / pc.)
0.0167 € *
Available: 7,280 pcs.
Leadtime: 2 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0167 €
100 pcs.
0.0143 €
1000 pcs.
0.0131 €
5000 pcs.
0.0107 €
10000 pcs.
0.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring lock washer made of spring steel to DIN 127 B
Technical specifications
Ausführung | Federringe | |
Außendurchmesser | 3.9 mm | |
Gewindegröße | M2 | |
Innendurchmesser | 2.1 mm | |
Material | Federstahl | |
Norm | DIN 127 B |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73182100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |