0127B0025B | Nuts, Washers, Rings

Spring washer, M2.5, inner Ø 5.1 mm, outer Ø 5.1 mm, spring steel, DIN 127 B, 0127B0025B

Order No.: 17H252
EAN: 4099889503456
MPN:
0127B0025B
0127B0025B Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 6,460 pcs.
Leadtime: 2 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0214 €
100 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring lock washer made of spring steel to DIN 127 B

Technical specifications
Ausführung Federringe
Außendurchmesser 5.1 mm
Gewindegröße M2,5
Innendurchmesser 5.1 mm
Material Federstahl
Norm DIN 127 B
Logistics
Ursprungsland DE
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes