0127B00302 | Nuts, Washers, Rings

Spring washer, M3, outer Ø 6.2 mm, stainless steel, DIN 127 B, 0127B00302

Order No.: 16H870
EAN: 4099889502633
MPN:
0127B00302
0127B00302 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0131 € *
Available: 7,190 pcs.
Leadtime: 2 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0131 €
100 pcs.
0.0119 €
1000 pcs.
0.0095 €
5000 pcs.
0.0083 €
10000 pcs.
0.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring lock washers made of A2 stainless steel to DIN 127 B, type BS 5800.

Technical specifications
Version Federringe
Outer diameter 6.2 mm
Thread size M3
Material Edelstahl
Standard number DIN 127 B
Logistics
Country of origin QU
Customs tariff number 73182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes