0127B00402 | Nuts, Washers, Rings
Spring washer, M4, outer Ø 7.6 mm, stainless steel, DIN 127 B, 0127B00402
Order No.: 16H872
EAN: 4099889502640
MPN:
0127B00402
Unit Price (€ / pc.)
0.0190 € *
Available: 793 pcs.
Next delivery: 4,000 pcs. on 2025-03-12
Leadtime: 2 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0190 €
100 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0119 €
10000 pcs.
0.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring lock washers made of A2 stainless steel to DIN 127 B, type BS 5800.
Technical specifications
Ausführung | Federringe | |
Außendurchmesser | 7.6 mm | |
Gewindegröße | M4 | |
Material | Edelstahl | |
Norm | DIN 127 B |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73182900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |