0127B00602 | Nuts, Washers, Rings

Spring washer, M6, outer Ø 11.8 mm, stainless steel, DIN 127 B, 0127B00602

Order No.: 16H876
EAN: 4099889502664
MPN:
0127B00602
0127B00602 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 5,228 pcs.
Leadtime: 2 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0274 €
100 pcs.
0.0238 €
1000 pcs.
0.0202 €
5000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring lock washers made of A2 stainless steel to DIN 127 B, type BS 5800.

Technical specifications
Ausführung Federringe
Außendurchmesser 11.8 mm
Gewindegröße M6
Material Edelstahl
Norm DIN 127 B
Logistics
Ursprungsland DE
Zolltarifnummer 73182900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes