0137A00302 | Nuts, Washers, Rings
Spring washers, M3, stainless steel, DIN 137 A, 0137A00302
Order No.: 17H214
EAN: 4099889503401
MPN:
0137A00302
Unit Price (€ / pc.)
0.0274 € *
Available: 22,242 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
10000 pcs.
0.0178 €
25000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lock washer, A2 stainless steel DIN 137 A, type BS 5660.
Convex.
Technical specifications
Version | Federringe | |
Colour | natur | |
Thread size | M3 | |
Material | Edelstahl | |
Standard number | DIN 137 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |