0137A00502 | Nuts, Washers, Rings

Spring washers, M5, stainless steel, DIN 137 A, 0137A00502

Order No.: 17H218
EAN: 4099889503425
MPN:
0137A00502
0137A00502 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 598 pcs.
Leadtime: 2 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
1000 pcs.
0.0405 €
5000 pcs.
0.0369 €
10000 pcs.
0.0286 €
25000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lock washer, A2 stainless steel DIN 137 A, type BS 5660.

Convex.

Technical specifications
Version Federringe
Colour natur
Thread size M5
Material Edelstahl
Standard number DIN 137 A
Logistics
Country of origin QU
Customs tariff number 73182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes