016003000001 | Nuts, Washers, Rings
Screw lock washer, M3, inner Ø 3.2 mm, outer Ø 8 mm, PA, 016003000001
Order No.: 16H987
EAN: 4099889503326
MPN:
016003000001
Unit Price (€ / pc.)
0.2261 € *
Available: 1,247 pcs.
Leadtime: 6 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
50 pcs.
0.1880 €
100 pcs.
0.1488 €
500 pcs.
0.1369 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw lock washers, PA 6.6, type 03.07.
Technical specifications
Version | screw lock washer | |
Outer diameter | 8 mm | |
Colour | natural | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |