018030000001 | Nuts, Washers, Rings
Plastic washer with attachment, H 3 mm, inner Ø 3.1 mm, outer Ø 10 mm, PA, 018030000001
Order No.: 17H4324
EAN: 4099889503845
MPN:
018030000001
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2130 €
50 pcs.
0.1654 €
100 pcs.
0.1369 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 575, d1 3.1, d2 3.9, D 10, H 3.0 mm
Technical specifications
Version | plastic washer | |
Outer diameter | 10 mm | |
Colour | natural | |
Height | 3 mm | |
Inner diameter | 3.1 mm | |
Material | PA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |