018040200001 | Nuts, Washers, Rings
Plastic washer with attachment, H 3.5 mm, inner Ø 4.2 mm, outer Ø 15 mm, PA, 018040200001
Order No.: 17H4334
EAN: 4099889503876
MPN:
018040200001
Unit Price (€ / pc.)
0.2666 € *
Available: 729 pcs.
Leadtime: 1 Week **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
50 pcs.
0.2059 €
100 pcs.
0.1714 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 646, d1 4.2, d2 6.9, D 15, H 3.5 mm
Technical specifications
Version | plastic washer | |
Outer diameter | 15 mm | |
Height | 3.5 mm | |
Inner diameter | 4.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |