02.14.031 | Nuts, Washers, Rings
Press-in nut, M3, H 4.6 mm, outer Ø 7.37 mm, steel, galvanized, 02.14.031
Order No.: 17H782
EAN: 4099889504156
MPN:
02.14.031
Unit Price (€ / pc.)
0.4165 € *
Available: 39 pcs.
Next delivery: 1,000 pcs. on 2025-02-25
Available in 5 Days: 8,800 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
20 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel press-in nuts, type 2.14.
Galvanized, for thin steel/light metal sheets. Insertion with two set hammer blows on an anvil tool.
Technical specifications
Version | press-in nut | |
Outer diameter | 7.37 mm | |
Colour | blue | |
For wall thickness | 2 mm | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Height | 4.6 mm | |
Material | steel, galvanized | |
Mounting hole size | 5.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |