02.38.040 | Nuts, Washers, Rings
Knurled knob, M4, H 9.5 mm, outer Ø 13 mm, POM, 02.38.040
Order No.: 17H842
EAN: 4099889504330
MPN:
02.38.040
Unit Price (€ / pc.)
0.6188 € *
Available: 49 pcs.
Available in 5 Days: 5,996 pcs.
Leadtime: 4 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled head made of impact-resistant plastic, type 2.38.040
For mounting on hexagon screws and hex nuts.
Technical specifications
Ausführung | Rändelkopf | |
Außendurchmesser | 13 mm | |
Farbe | schwarz | |
Gewindegröße | M4 | |
Höhe | 9.5 mm | |
Material | POM |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |