02.38.050 | Nuts, Washers, Rings

Knurled head, M5, H 11.5 mm, outer Ø 17 mm, POM, 02.38.050

Order No.: 17H846
EAN: 4099889504354
MPN:
02.38.050
02.38.050 Nuts, Washers, Rings Image 1
02.38.050 Nuts, Washers, Rings Image 2
02.38.050 Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 1 pcs.
Available in 5 Days: 5,200 pcs.
Leadtime: 6 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Knurled head made of impact-resistant plastic, type 2.38.050

For mounting on hexagon screws and hex nuts.

Technical specifications
Version knurled head
Outer diameter 17 mm
Colour black
Thread size M5
Height 11.5 mm
Material POM
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes