02.38.060 | Nuts, Washers, Rings
Knurled knob, M6, H 15 mm, outer Ø 20 mm, POM, 02.38.060
Order No.: 17H850
EAN: 4099889504378
MPN:
02.38.060
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 4 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7854 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled head made of impact-resistant plastic, type 2.38.060
For mounting on hexagon screws and hex nuts.
Technical specifications
Ausführung | Rändelkopf | |
Außendurchmesser | 20 mm | |
Farbe | schwarz | |
Gewindegröße | M6 | |
Höhe | 15 mm | |
Material | POM |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |