03.04.013 | Nuts, Washers, Rings
Screw lock washer, M2, inner Ø 2.2 mm, outer Ø 4 mm, steel, galvanized, DIN 912, 03.04.013
Order No.: 16H970
EAN: 4099889503173
MPN:
03.04.013
Unit Price (€ / pc.)
0.1380 € *
Available: 15,646 pcs.
Available in 5 Days: 579,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1107 €
1000 pcs.
0.1000 €
5000 pcs.
0.0893 €
10000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plate-shaped screw lock washer, ribbed on both sides, nickel-plated spring steel, for hexagon socket screws to DIN 912.
Technical specifications
Ausführung | Schraubensicherungsscheibe | |
Außendurchmesser | 4 mm | |
Farbe | silber | |
Gewindegröße | M2 | |
Innendurchmesser | 2.2 mm | |
Material | Stahl, verzinkt | |
Norm | DIN 912 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73182100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |