03.04.023 | Nuts, Washers, Rings
Screw lock washer, M2.5, inner Ø 2.7 mm, outer Ø 5 mm, steel, galvanized, DIN 912, 03.04.023
Order No.: 16H972
EAN: 4099889503180
MPN:
03.04.023
Unit Price (€ / pc.)
0.0833 € *
Available: 40,770 pcs.
Leadtime: 4 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0666 €
1000 pcs.
0.0547 €
5000 pcs.
0.0476 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plate-shaped screw lock washer, ribbed on both sides, nickel-plated spring steel, for hexagon socket screws to DIN 912.
Technical specifications
Ausführung | Schraubensicherungsscheibe | |
Außendurchmesser | 5 mm | |
Farbe | silber | |
Gewindegröße | M2,5 | |
Innendurchmesser | 2.7 mm | |
Material | Stahl, verzinkt | |
Norm | DIN 912 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73182100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |