03.04.033 | Nuts, Washers, Rings
Screw lock washer, M3, inner Ø 3.2 mm, outer Ø 5.5 mm, steel, galvanized, DIN 912, 03.04.033
Order No.: 16H974
EAN: 4099889503197
MPN:
03.04.033
Unit Price (€ / pc.)
0.1321 € *
Available: 49,724 pcs.
Next delivery: 150,000 pcs. on 2025-09-04
Available in 5 Days: 359,400 pcs.
Leadtime: 20 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1059 €
1000 pcs.
0.0964 €
5000 pcs.
0.0845 €
10000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plate-shaped screw lock washer, ribbed on both sides, nickel-plated spring steel, for hexagon socket screws to DIN 912.
Technical specifications
Ausführung | Schraubensicherungsscheibe | |
Außendurchmesser | 5.5 mm | |
Farbe | silber | |
Gewindegröße | M3 | |
Innendurchmesser | 3.2 mm | |
Material | Stahl, verzinkt | |
Norm | DIN 912 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73182100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |