03.04.063 | Nuts, Washers, Rings
Screw lock washer, M6, inner Ø 6.4 mm, outer Ø 10 mm, steel, nickel-plated, DIN 912, 03.04.063
Order No.: 16H980
EAN: 4099889503227
MPN:
03.04.063
Unit Price (€ / pc.)
0.1678 € *
Available: 3,139 pcs.
Available in 5 Days: 38,800 pcs.
Leadtime: 4 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
100 pcs.
0.1345 €
1000 pcs.
0.1214 €
5000 pcs.
0.1095 €
10000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plate-shaped screw lock washer, ribbed on both sides, nickel-plated spring steel, for hexagon socket screws to DIN 912.
Technical specifications
Ausführung | Schraubensicherungsscheibe | |
Außendurchmesser | 10 mm | |
Farbe | silber | |
Gewindegröße | M6 | |
Innendurchmesser | 6.4 mm | |
Material | Stahl, vernickelt | |
Norm | DIN 912 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |