03.08.030 | Nuts, Washers, Rings
Countersunk head rosette, M3, H 3 mm, outer Ø 10.5 mm, PA, 03.08.030
Order No.: 16H960
EAN: 4099889503098
MPN:
03.08.030
Unit Price (€ / pc.)
0.1345 € *
Available: 2,188 pcs.
Available in 5 Days: 34,000 pcs.
Leadtime: 8 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1345 €
100 pcs.
0.1214 €
200 pcs.
0.1095 €
500 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rosettes for countersunk screws, type 03.08.
Made of black PA 6.6, black.
Technical specifications
Version | countersunk head rosette | |
Outer diameter | 10.5 mm | |
Thread size | M3 | |
Height | 3 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |