03.08.040 | Nuts, Washers, Rings
Countersunk head rosette, M4, H 3 mm, outer Ø 12.5 mm, PA, 03.08.040
Order No.: 16H962
EAN: 4099889503104
MPN:
03.08.040
Unit Price (€ / pc.)
0.1975 € *
Available: 1,309 pcs.
Available in 5 Days: 3,700 pcs.
Leadtime: 8 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
30 pcs.
0.1975 €
90 pcs.
0.1773 €
180 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rosettes for countersunk screws, type 03.08.
Made of black PA 6.6, black.
Technical specifications
Version | countersunk head rosette | |
Outer diameter | 12.5 mm | |
Thread size | M4 | |
Height | 3 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |