03.08.360 | Nuts, Washers, Rings

Countersunk head rosette, M6, H 4.5 mm, outer Ø 22 mm, PA, 03.08.360

Order No.: 16H965
EAN: 4099889503128
MPN:
03.08.360
03.08.360 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 275 pcs.
Available in 5 Days: 30,800 pcs.
Leadtime: 4 Weeks **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3213 €
100 pcs.
0.2868 €
200 pcs.
0.2582 €
500 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rosettes for countersunk screws, type 03.08.

Made of black PA 6.6, black.

Technical specifications
Ausführung Rosette-Senkkopf
Außendurchmesser 22 mm
Gewindegröße M6
Höhe 4.5 mm
Material PA
Logistics
Ursprungsland NL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes