03.09.248 | Nuts, Washers, Rings

Captive washers, M4, inner Ø 4.3 mm, outer Ø 7 mm, PE, DIN 125, 03.09.248

Order No.: 17H302
EAN: 4099889503555
MPN:
03.09.248
03.09.248 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 20,900 pcs.
Available in 5 Days: 288,000 pcs.
Leadtime: 24 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1773 €
1000 pcs.
0.1607 €
5000 pcs.
0.1440 €
10000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Captive washers, type 03.09.

Made of PE, forming captive screws.

Gray, small outer diameter, type 03.09.

Technical specifications
Ausführung Unverlierbarkeitsscheiben
Außendurchmesser 7 mm
Gewindegröße M4
Innendurchmesser 4.3 mm
Material PE
Norm DIN 125
Logistics
Ursprungsland NL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes