03.14.058+03.14.905 | Nuts, Washers, Rings
Screw cover, M5, H 6.5 mm, outer Ø 14.5 mm, PA, 03.14.058+03.14.905
Order No.: 17H872
EAN: 4099889504392
MPN:
03.14.058+03.14.905
Unit Price (€ / pc.)
0.3332 € *
Available: 1,717 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2904 €
100 pcs.
0.2678 €
500 pcs.
0.2166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw covers made of gray nylon, type 03.14.
Technical specifications
Version | Screw cover | |
Outer diameter | 14.5 mm | |
Colour | gray | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Height | 6.5 mm | |
Material | PA | |
Mounting hole size | 12.8 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |