03.16.040 | Nuts, Washers, Rings
Washer, M4, H 1.5 mm, outer Ø 12 mm, PVC, 03.16.040
Order No.: 17H402
EAN: 4099889503746
MPN:
03.16.040
Unit Price (€ / pc.)
0.1559 € *
Available: 9,949 pcs.
Available in 5 Days: 21,500 pcs.
Leadtime: 4 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1559 €
100 pcs.
0.1392 €
500 pcs.
0.1238 €
1000 pcs.
0.1083 €
10000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PVC
Technical specifications
Version | washer | |
Outer diameter | 12 mm | |
Thread size | M4 | |
Height | 1.5 mm | |
Material | PVC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |