03.16.050 | Nuts, Washers, Rings

Washer, M5, H 1.5 mm, outer Ø 15 mm, PVC, 03.16.050

Order No.: 17H404
EAN: 4099889503753
MPN:
03.16.050
03.16.050 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 353 pcs.
Available in 5 Days: 5,200 pcs.
Leadtime: 4 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2559 €
100 pcs.
0.2309 €
500 pcs.
0.2047 €
1000 pcs.
0.1797 €
10000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washers, PVC, type 03.16.

Technical specifications
Version washer
Outer diameter 15 mm
Thread size M5
Height 1.5 mm
Material PVC
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes