03.18.036 | Nuts, Washers, Rings

Plastic washer, H 3.5 mm, inner Ø 3.1 mm, outer Ø 10 mm, PA, 03.18.036

Order No.: 17H4301
EAN: 4099889503791
MPN:
03.18.036
03.18.036 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 874 pcs.
Available in 5 Days: 10,200 pcs.
Leadtime: 24 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2451 €
50 pcs.
0.2213 €
100 pcs.
0.1987 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic washers with shoulder, type 03.18.

Made of polyamide 6. Can be used as insulating bush; Color: plain. Combustibility to UL 94 V-2.

Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 036, d1 3.1, d2 3.9, D 10, H 3.5 mm.

Technical specifications
Ausführung Kunststoffscheibe
Außendurchmesser 10 mm
Höhe 3.5 mm
Innendurchmesser 3.1 mm
Material PA
Logistics
Ursprungsland NL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes