03.18.056 | Nuts, Washers, Rings
Plastic washer, H 3 mm, inner Ø 5.2 mm, outer Ø 10 mm, PA, 03.18.056
Order No.: 17H4305
EAN: 4099889503814
MPN:
03.18.056
Unit Price (€ / pc.)
0.2987 € *
Available: 3,860 pcs.
Available in 5 Days: 39,000 pcs.
Leadtime: 12 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2987 €
50 pcs.
0.2689 €
100 pcs.
0.2428 €
500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washers with shoulder, type 03.18.
Made of polyamide 6. Can be used as insulating bush; Color: plain. Combustibility to UL 94 V-2.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 056, d1 5.2, d2 5.9, D 10, H 3.0 mm.
Technical specifications
Version | plastic washer | |
Outer diameter | 10 mm | |
Height | 3 mm | |
Inner diameter | 5.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |