03.18.086 | Nuts, Washers, Rings
Plastic washer, H 3.5 mm, inner Ø 8.2 mm, outer Ø 15 mm, PA, 03.18.086
Order No.: 17H4309
EAN: 4099889503838
MPN:
03.18.086
Unit Price (€ / pc.)
0.3689 € *
Available: 55 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 4 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2951 €
500 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washers with shoulder, type 03.18.
Made of polyamide 6. Can be used as insulating bush; Color: plain. Combustibility to UL 94 V-2.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 086, d1 8.2, d2 8.9, D 15, H 3.5 mm
Technical specifications
Ausführung | Kunststoffscheibe | |
Außendurchmesser | 15 mm | |
Höhe | 3.5 mm | |
Innendurchmesser | 8.2 mm | |
Material | PA |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |